-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG PVF2 22-16COM22-18MIL 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9298
|
Newark | Terminals Pidg Pvf2 22-16Com 22-18Mil 3/8 |Amp Te Connectivity 53412-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$1.7400 / $2.0100 | Buy Now |
DISTI #
93B6845
|
Newark | Pidg Pvf2 22-16Com22-18Mil 3/8 Rohs Compliant: No |Amp Te Connectivity 53412-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.0600 | Buy Now |
DISTI #
A136274-ND
|
DigiKey | CONN RING CIRC 16-22AWG #3/8 Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
1883 In Stock |
|
$0.9138 / $1.6400 | Buy Now |
DISTI #
571-53412-1
|
Mouser Electronics | Terminals PIDG PVF2 22-16COM 22-18MIL 3/8 RoHS: Not Compliant | 1764 |
|
$0.9810 / $1.9800 | Buy Now |
DISTI #
71995194
|
RS | PIDG, Pvf2 22-16Com22-18Mil 3/8 | TE Connectivity 53412-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1200 | RFQ |
DISTI #
AMP53412-1
|
Heilind Electronics | PIDG PVF2 22-16COM22-18MIL 3/8 | Americas - 0 in Stock |
|
$1.0150 / $1.0911 | Buy Now |
|
Onlinecomponents.com | PIDG PVF2 22-16COM22-18MIL 3/8 |
2536 In Stock |
|
$0.8920 / $1.5760 | Buy Now |
DISTI #
51526592
|
Verical | Ring Tongue Terminal 22AWG Copper Natural/Red Stripe 30.94mm Tin Lead Loose RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1311 | Americas - 2275 |
|
$1.3049 / $2.0927 | Buy Now |
DISTI #
24089027
|
Verical | Ring Tongue Terminal 22AWG Copper Natural/Red Stripe 30.94mm Tin Lead Loose RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 | Americas - 256 |
|
$1.5400 / $1.8300 | Buy Now |
DISTI #
53412-1
|
TTI | Terminals PIDG PVF2 22-16COM 22-18MIL 3/8 Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.9000 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53412-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53412-1
TE Connectivity
PIDG PVF2 22-16COM22-18MIL 3/8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 53412-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53412-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31087 | BUDGET R 22-16COMM 22-18MIL 1 | TE Connectivity | 53412-1 vs 31087 |
53406-1 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 53412-1 vs 53406-1 |
3-31173-3 | BUDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 53412-1 vs 3-31173-3 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 53412-1 vs 31264 |
32824 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 53412-1 vs 32824 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 53412-1 vs 31498 |
32822 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 53412-1 vs 32822 |
31088 | BUDGET R 22-16COMM 22-18MIL 2 | TE Connectivity | 53412-1 vs 31088 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 53412-1 vs 132250-1 |
31173 | BODY,RING TONGUE 22-18 | TE Connectivity | 53412-1 vs 31173 |