Part Details for 132250-1 by TE Connectivity
Overview of 132250-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132250-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5117
|
Newark | Terminal Ring Tongue Pidg 22 Awg |Te Connectivity 132250-1 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $0.7820 | Buy Now |
DISTI #
17-132250-1-ND
|
DigiKey | TERMINAL RING TONGUE PIDG 22 AWG Min Qty: 1250 Lead time: 45 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6171 | Buy Now |
DISTI #
132250-1
|
Avnet Americas | Ring Terminal 22AWG M6 Tin Plated Copper Box - Bulk (Alt: 132250-1) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0 |
|
$0.6061 / $0.6843 | Buy Now |
DISTI #
571-132250-1
|
Mouser Electronics | Terminals TERMINAL RING TONGUE PIDG 22 AWG | 0 |
|
$0.7150 / $0.7890 | Order Now |
DISTI #
71995498
|
RS | Terminal Ring Tongue PIDG, 22 Awg | TE Connectivity 132250-1 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Container: Box | 0Box |
|
$0.5760 | Buy Now |
DISTI #
AMP132250-1
|
Heilind Electronics | TERMINAL RING TONGUE PIDG 22 A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL RING TONGUE PIDG 22 AWG RoHS: Compliant | 0 |
|
$0.6700 / $0.9760 | Buy Now |
DISTI #
132250-1
|
Avnet Americas | Ring Terminal 22AWG M6 Tin Plated Copper Box - Bulk (Alt: 132250-1) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0 |
|
$0.6061 / $0.6843 | Buy Now |
DISTI #
AMP132250-1
|
Interstate Connecting Components | TERMINAL RING TONGUE PIDG 22 A | 0 |
|
Buy Now |