-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG PVF2 R 22-16COM22-18MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H7459
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Connector Type:Ring Tongue, Stud Size:#6 Rohs Compliant: No |Amp Te Connectivity 53406-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$0.6960 / $1.1100 | Buy Now |
DISTI #
A27292-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
5894 In Stock |
|
$0.4602 / $0.8900 | Buy Now |
DISTI #
65H7459
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin-Lead Loose Piece - Bulk (Alt: 65H7459) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 38 Partner Stock |
|
$0.8510 / $1.1100 | Buy Now |
DISTI #
571-534061
|
Mouser Electronics | Terminals RNG RAD RES 22-16 6 RoHS: Not Compliant | 8564 |
|
$0.4940 / $1.0700 | Buy Now |
DISTI #
AMP53406-1
|
Heilind Electronics | PIDG PVF2 R 22-16COM22-18MIL 6 | Americas - 0 in Stock |
|
$0.5415 / $0.5496 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.42 mm² - PIDG Series - Red. |
2164 In Stock 10000 On Order |
|
$0.4468 / $0.8421 | Buy Now |
DISTI #
53406-1
|
TTI | Terminals RNG RAD RES 22-16 6 Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 80 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
65H7459
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin-Lead Loose Piece - Bulk (Alt: 65H7459) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 38 Partner Stock |
|
$0.8510 / $1.1100 | Buy Now |
DISTI #
AMP53406-1
|
Interstate Connecting Components | PIDG PVF2 R 22-16COM22-18MIL 6 | 0 |
|
$0.5415 / $0.5496 | Buy Now |
|
Powell Electronics | Radiation Resistant/Pre-Insulated Terminals & Splices Min Qty: 1 | 4416 |
|
$0.4700 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53406-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53406-1
TE Connectivity
PIDG PVF2 R 22-16COM22-18MIL 6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 53406-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53406-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958422-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 53406-1 vs 1958422-1 |
53412-1 | PIDG PVF2 22-16COM22-18MIL 3/8 | TE Connectivity | 53406-1 vs 53412-1 |
31089 | BUDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity | 53406-1 vs 31089 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 53406-1 vs 31498 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 53406-1 vs 31264 |
31172 | BODY,RING TONGUE 22-18 | TE Connectivity | 53406-1 vs 31172 |
31397-1 | DG R 22-16 COMM 22-18 MIL8 AU | TE Connectivity | 53406-1 vs 31397-1 |
31266 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 53406-1 vs 31266 |
31173 | BODY,RING TONGUE 22-18 | TE Connectivity | 53406-1 vs 31173 |
31090 | BODY R 22-16 COMM 22-18 MIL 5 | TE Connectivity | 53406-1 vs 31090 |