-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUDG R 22-16 COMM 22-18 MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7452
|
Newark | Terminal, Ring Tongue, #4, Crimp, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Budget Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 31089 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
A28265-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
10738 In Stock |
|
$0.1068 / $0.2400 | Buy Now |
DISTI #
31089
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece - Bulk (Alt: 31089) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
571-31089
|
Mouser Electronics | Terminals RING TONGUE BUDG MIL 4 RoHS: Compliant | 727 |
|
$0.1060 / $0.2200 | Buy Now |
DISTI #
V99:2348_11641699
|
Arrow Electronics | Ring Tongue Terminal 22AWG Copper 11.4mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2101 | Americas - 14356 |
|
$0.0584 / $0.0858 | Buy Now |
DISTI #
V36:1790_11641699
|
Arrow Electronics | Ring Tongue Terminal 22AWG Copper 11.4mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2152 | Americas - 9372 |
|
$0.1005 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1004 | Buy Now |
DISTI #
AMP31089
|
Heilind Electronics | BUDG R 22-16 COMM 22-18 MIL 4 | Americas - 0 in Stock |
|
$0.1161 / $0.1273 | Buy Now |
|
Onlinecomponents.com | BUDG R 22-16 COMM 22-18 MIL 4 RoHS: Compliant |
8107 In Stock |
|
$0.1026 / $0.1354 | Buy Now |
DISTI #
58103563
|
Verical | Ring Tongue Terminal 22AWG Copper 11.4mm Tin Loose RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2101 | Americas - 14356 |
|
$0.0584 / $0.0734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31089
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31089
TE Connectivity
BUDG R 22-16 COMM 22-18 MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 31089. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31089, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31087 | BUDGET R 22-16COMM 22-18MIL 1 | TE Connectivity | 31089 vs 31087 |
53406-1 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 31089 vs 53406-1 |
3-31173-3 | BUDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 31089 vs 3-31173-3 |
53412-1 | PIDG PVF2 22-16COM22-18MIL 3/8 | TE Connectivity | 31089 vs 53412-1 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31089 vs 31264 |
32824 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 31089 vs 32824 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 31089 vs 31498 |
32822 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31089 vs 32822 |
31088 | BUDGET R 22-16COMM 22-18MIL 2 | TE Connectivity | 31089 vs 31088 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 31089 vs 132250-1 |