-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BODY,RING TONGUE 22-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0798
|
Newark | Body, ring Tongue 22-18 Rohs Compliant: Yes |Amp Te Connectivity 31172 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2535 |
|
$0.0770 | Buy Now |
DISTI #
A27151-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/4 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
8419 In Stock |
|
$0.1229 / $0.2800 | Buy Now |
DISTI #
571-31172
|
Mouser Electronics | Terminals RING TONGUE 22-18 SIZE 1/4 RoHS: Compliant | 16262 |
|
$0.1420 / $0.4000 | Buy Now |
DISTI #
V36:1790_07438850
|
Arrow Electronics | Ring Tongue Terminal 22AWG Copper 21.74mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2119 | Americas - 3907 |
|
$0.1172 / $0.2702 | Buy Now |
|
Future Electronics | "BODY,RING TONGUE 22-18" RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1270 | Buy Now |
DISTI #
AMP31172
|
Heilind Electronics | BODY,RING TONGUE 22-18 | Americas - 530 in Stock |
|
$0.1615 / $0.2042 | Buy Now |
|
Onlinecomponents.com | BODY,RING TONGUE 22-18 RoHS: Compliant |
10253 In Stock 3000 On Order |
|
$0.1184 / $0.1457 | Buy Now |
DISTI #
71202650
|
Verical | Ring Tongue Terminal 22AWG Copper 21.74mm Tin Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1514 | Americas - 10000 |
|
$0.1843 / $0.2024 | Buy Now |
DISTI #
59688395
|
Verical | Ring Tongue Terminal 22AWG Copper 21.74mm Tin Loose RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2119 | Americas - 3907 |
|
$0.1909 / $0.2260 | Buy Now |
DISTI #
58297339
|
Verical | Ring Tongue Terminal 22AWG Copper 21.74mm Tin Loose RoHS: Compliant Min Qty: 650 Package Multiple: 1 | Americas - 2535 |
|
$0.1092 / $0.1163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31172
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31172
TE Connectivity
BODY,RING TONGUE 22-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 31172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31087 | BUDGET R 22-16COMM 22-18MIL 1 | TE Connectivity | 31172 vs 31087 |
53406-1 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 31172 vs 53406-1 |
3-31173-3 | BUDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 31172 vs 3-31173-3 |
53412-1 | PIDG PVF2 22-16COM22-18MIL 3/8 | TE Connectivity | 31172 vs 53412-1 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31172 vs 31264 |
32824 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 31172 vs 32824 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 31172 vs 31498 |
32822 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31172 vs 32822 |
31088 | BUDGET R 22-16COMM 22-18MIL 2 | TE Connectivity | 31172 vs 31088 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 31172 vs 132250-1 |