-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG R 22-16 COMM 22-18 MIL8 AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1784
|
Newark | Dg R 22-16 Comm 22-18 Mil8 Au |Te Connectivity 31397-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8900 | Buy Now |
DISTI #
31397-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3762 | Buy Now |
DISTI #
31397-1
|
Avnet Americas | DG R 22-16 COMM 22-18 MIL8 AU - Bulk (Alt: 31397-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-31397-1
|
Mouser Electronics | Terminals DG R 22-16 COMM 22-18 MIL8 AU RoHS: Compliant | 0 |
|
$9.9900 | Order Now |
|
Onlinecomponents.com | DG R 22-16 COMM 22-18 MIL8 AU RoHS: Compliant | 0 |
|
$9.7400 / $27.4000 | Buy Now |
DISTI #
31397-1
|
Avnet Abacus | (Alt: 31397-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DG R 22-16 COMM 22-18 MIL8 AU RoHS: Compliant | 0 |
|
$9.7400 / $27.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31397-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31397-1
TE Connectivity
DG R 22-16 COMM 22-18 MIL8 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 31397-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31397-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31087 | BUDGET R 22-16COMM 22-18MIL 1 | TE Connectivity | 31397-1 vs 31087 |
53406-1 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 31397-1 vs 53406-1 |
3-31173-3 | BUDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 31397-1 vs 3-31173-3 |
53412-1 | PIDG PVF2 22-16COM22-18MIL 3/8 | TE Connectivity | 31397-1 vs 53412-1 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31397-1 vs 31264 |
32824 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 31397-1 vs 32824 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 31397-1 vs 31498 |
32822 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31397-1 vs 32822 |
31088 | BUDGET R 22-16COMM 22-18MIL 2 | TE Connectivity | 31397-1 vs 31088 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 31397-1 vs 132250-1 |