Part Details for 4318F7 by Chicago Miniature Lighting LLC
Overview of 4318F7 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4318F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED TH 3mm 2.2V 20mA 85mcd Yellow RoHS: Compliant |
735 In Stock |
|
$0.2432 / $1.6000 | Buy Now |
|
Master Electronics | LED TH 3mm 2.2V 20mA 85mcd Yellow RoHS: Compliant |
735 In Stock |
|
$0.2432 / $1.6000 | Buy Now |
Part Details for 4318F7
4318F7 CAD Models
4318F7 Part Data Attributes
|
4318F7
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
4318F7
Chicago Miniature Lighting LLC
Single Color LED, Yellow, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 85.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 4318F7
This table gives cross-reference parts and alternative options found for 4318F7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4318F7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1440 | Single Color LED, Yellow, Pale Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 4318F7 vs HLMP-1440 |
HLMP-1440 | Single Color LED, Yellow, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | 4318F7 vs HLMP-1440 |
LTL-4252N | Single Color LED, Yellow, Transparent, T-1, 3mm, | Lite-On Semiconductor Corporation | 4318F7 vs LTL-4252N |
EAY3402S | Single Color LED, Yellow, Water Clear, 3mm, | Stanley Electric Co | 4318F7 vs EAY3402S |
HLMP-1440 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | 4318F7 vs HLMP-1440 |
TLHY4200 | Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | 4318F7 vs TLHY4200 |
SLR-34YC | Single Color LED, Yellow, Transparent, 3.1mm | ROHM Semiconductor | 4318F7 vs SLR-34YC |
LN48YCPP | Single Color LED, Amber, Clear, T-1, 3mm, | Panasonic Electronic Components | 4318F7 vs LN48YCPP |
SSL-LX3054YT | Single Color LED, Yellow, Transparent, T-1, 3mm, | ITW Lumex | 4318F7 vs SSL-LX3054YT |
HLMP-1420-F0001 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | 4318F7 vs HLMP-1420-F0001 |