4318F7
vs
SLR-34YC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CHICAGO MINIATURE LIGHTING LLC
ROHM CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.02 A
Lens Type
NONDIFFUSED
TRANSPARENT
Luminous Intensity-Nom
85.0 mcd
16 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.45 mm
6.2 mm
Packing Method
BULK
BULK
Peak Wavelength
583 nm
585 nm
Shape
ROUND
ROUND
Size
3 mm
3.1 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.5 mm
Viewing Angle
45 deg
40 deg
Base Number Matches
1
2
Additional Feature
HIGH RELIABILITY
Color@Wavelength
Yellow
Forward Voltage-Max
2.1 V
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 4318F7 with alternatives
Compare SLR-34YC with alternatives