-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0030
|
Newark | Led, Yellow, T-1 (3Mm), 45Mcd, 585Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:585Nm, Luminous Intensity:45Mcd, Viewing Angle:45°, Product Range:-Rohs Compliant: Yes |Broadcom HLMP-1440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53041 |
|
$0.1460 / $0.4710 | Buy Now |
DISTI #
516-1300-ND
|
DigiKey | LED YELLOW CLEAR T-1 T/H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
112869 In Stock |
|
$0.1175 / $0.4300 | Buy Now |
DISTI #
HLMP-1440
|
Avnet Americas | LED Single Standard Yellow 585nm 20mA 2-Pin T-1 - Bulk (Alt: HLMP-1440) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2899 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
630-HLMP-1440
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Translucent 585nm 45mcd RoHS: Compliant | 38333 |
|
$0.1170 / $0.4300 | Buy Now |
DISTI #
HLMP-1440
|
TME | LED, 3mm, yellow, 23.5÷45mcd, 45°, Front: convex, 1.5÷2.6V Min Qty: 2 | 0 |
|
$0.2080 / $0.6150 | RFQ |
|
Ameya Holding Limited | Min Qty: 500 | 20690 |
|
$0.7492 / $0.7660 | Buy Now |
DISTI #
HLMP-1440
|
EBV Elektronik | LED Single Standard Yellow 585nm 20mA 2-Pin T-1 (Alt: HLMP-1440) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-1440
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1440
Broadcom Limited
Single Color LED, Yellow, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Min | 0.0235 cd | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
This table gives cross-reference parts and alternative options found for HLMP-1440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1440 | Single Color LED, Yellow, Pale Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1440 vs HLMP-1440 |