Part Details for TLHY4200 by Vishay Semiconductors
Overview of TLHY4200 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Automotive
Price & Stock for TLHY4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLHY4200CT-ND
|
DigiKey | LED YELLOW CLEAR T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3711 In Stock |
|
$0.1024 / $0.5100 | Buy Now |
Part Details for TLHY4200
TLHY4200 CAD Models
TLHY4200 Part Data Attributes:
|
TLHY4200
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHY4200
Vishay Semiconductors
Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 | |
Terminal Finish | Tin/Silver (Sn/Ag) |
Alternate Parts for TLHY4200
This table gives cross-reference parts and alternative options found for TLHY4200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHY4200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAY3368S | Single Color LED, Yellow, Clear Pale Yellow, T-1, 3.1mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | TLHY4200 vs MAY3368S |
HLMP-1421 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHY4200 vs HLMP-1421 |
MV53622 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | TLHY4200 vs MV53622 |
SLR-34YC | Single Color LED, Yellow, Transparent, 3.1mm | ROHM Semiconductor | TLHY4200 vs SLR-34YC |
MV5360 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | TLHY4200 vs MV5360 |
EAY3402S | Single Color LED, Yellow, Water Clear, 3mm, | Stanley Electric Co | TLHY4200 vs EAY3402S |
HLMP-1420 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHY4200 vs HLMP-1420 |
125-EWY | Single Color LED, Yellow, Water Clear, 3mm, | Visual Communications Company | TLHY4200 vs 125-EWY |
HLMP-1420-F0001 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHY4200 vs HLMP-1420-F0001 |
MV53621 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | TLHY4200 vs MV53621 |