Part Details for LTL-4252N by Lite-On Semiconductor Corporation
Overview of LTL-4252N by Lite-On Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for LTL-4252N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1146-ND
|
DigiKey | LED YELLOW CLEAR T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5507 In Stock |
|
$0.0419 / $0.2700 | Buy Now |
DISTI #
LTL-4252N
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-1 - Bag (Alt: LTL-4252N) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-4252N
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Transparent RoHS: Compliant | 4837 |
|
$0.0430 / $0.3600 | Buy Now |
DISTI #
V36:1790_06811594
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin T-1 RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 | Americas - 385 |
|
$0.0376 / $0.0871 | Buy Now |
|
Future Electronics | Yellow Ø3 mm 45° 19 mcd Tinted 2.1 V Domed LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0366 / $0.0431 | Buy Now |
|
Future Electronics | Yellow Ø3 mm 45° 19 mcd Tinted 2.1 V Domed LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0366 / $0.0433 | Buy Now |
DISTI #
69152394
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 2321 | Americas - 385 |
|
$0.0376 / $0.0871 | Buy Now |
|
Bristol Electronics | 4900 |
|
RFQ | ||
|
Quest Components | 3920 |
|
$0.0840 / $0.2800 | Buy Now | |
DISTI #
LTL-4252N
|
TME | LED, 3mm, yellow, 5.6÷19mcd, 45°, Front: convex, 2.1÷2.6V Min Qty: 1 | 0 |
|
$0.0266 / $0.1480 | RFQ |
Part Details for LTL-4252N
LTL-4252N CAD Models
LTL-4252N Part Data Attributes
|
LTL-4252N
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4252N
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Transparent, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 19.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for LTL-4252N
This table gives cross-reference parts and alternative options found for LTL-4252N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4252N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1440 | Single Color LED, Yellow, Pale Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | LTL-4252N vs HLMP-1440 |
HLMP-1440 | Single Color LED, Yellow, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | LTL-4252N vs HLMP-1440 |
EAY3402S | Single Color LED, Yellow, Water Clear, 3mm, | Stanley Electric Co | LTL-4252N vs EAY3402S |
HLMP-1440 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | LTL-4252N vs HLMP-1440 |
TLHY4200 | Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | LTL-4252N vs TLHY4200 |
SLR-34YC | Single Color LED, Yellow, Transparent, 3.1mm | ROHM Semiconductor | LTL-4252N vs SLR-34YC |
LN48YCPP | Single Color LED, Amber, Clear, T-1, 3mm, | Panasonic Electronic Components | LTL-4252N vs LN48YCPP |
SSL-LX3054YT | Single Color LED, Yellow, Transparent, T-1, 3mm, | ITW Lumex | LTL-4252N vs SSL-LX3054YT |
HLMP-1420-F0001 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | LTL-4252N vs HLMP-1420-F0001 |
HLMP-1421 | Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | LTL-4252N vs HLMP-1421 |