-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4526
|
Newark | Fuse, Antisurge, Te5, 1A, Fuse Current:1A, Voltage Rating Vac:125Vac, Product Range:Te5 Series, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A, Breaking Rohs Compliant: Yes |Littelfuse 39611000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3073 |
|
$0.6500 / $1.2700 | Buy Now |
DISTI #
WK6277CT-ND
|
DigiKey | FUSE BOARD MNT 1A 125VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2266 In Stock |
|
$0.4838 / $1.2400 | Buy Now |
DISTI #
576-3961100000
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL TL LL 1A TE5 RoHS: Compliant | 2705 |
|
$0.4830 / $1.2000 | Buy Now |
|
Future Electronics | 396 Series Time Lag 125 V 1A Ø 8.50 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.4950 / $0.5300 | Buy Now |
DISTI #
36545788
|
Verical | Fuse Cartridge Slow Blow Acting 1A 125V Radial 8.5 X 4 X 8mm Ammo UL RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1901 | Americas - 1390 |
|
$1.4177 / $1.6581 | Buy Now |
|
Quest Components | 1112 |
|
$0.9870 / $2.6320 | Buy Now | |
|
Chip1Cloud | FUSE BOARD MNT 1A 125VAC RADIAL | 3660 |
|
RFQ | |
DISTI #
9516280
|
element14 Asia-Pacific | FUSE, ANTISURGE, TE5, 1A RoHS: Compliant Min Qty: 1 Container: Each | 3073 |
|
$0.5610 / $1.2992 | Buy Now |
DISTI #
9516280
|
Farnell | FUSE, ANTISURGE, TE5, 1A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 3073 |
|
$0.5599 / $1.0547 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 125VAC RADIAL | 0 |
|
$1.0283 / $1.1311 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39611000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39611000000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for 39611000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39611000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39611000440 | Electric Fuse, Time Lag Blow, 1A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 39611000000 vs 39611000440 |