39611000000 vs CQ24PT001 feature comparison

39611000000 Littelfuse Inc

Buy Now Datasheet

CQ24PT001 Conquer Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME LAG
Body Breadth 4 mm 2.6 mm
Body Height 8 mm 1.1 mm
Body Length or Diameter 8.5 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size TE5 2410
JESD-609 Code e3
Joule Integral-Nom 2 J
Mounting Feature THROUGH HOLE SURFACE MOUNT
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method AMMO PACK; TAPE AND REEL TR
Rated Breaking Capacity 100 A 100 A
Rated Current 1 A 1 A
Rated Voltage(AC) 125 V
Reference Standard PSE; UL CUL; UL
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Shape PIN WIRE WRAPAROUND
Trip Time or Delay 60 s
Base Number Matches 1 1
Pre-arcing Time-Min 50 ms
Rated Voltage(DC) 125 V

Compare 39611000000 with alternatives

Compare CQ24PT001 with alternatives