39611000000
vs
CQ24PF001
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
LITTELFUSE INC
|
CONQUER ELECTRONICS CO LTD
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Breadth |
4 mm
|
2.6 mm
|
Body Height |
8 mm
|
1.1 mm
|
Body Length or Diameter |
8.5 mm
|
6.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
TE5
|
2410
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
2 J
|
|
Mounting Feature |
THROUGH HOLE
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
AMMO PACK; TAPE AND REEL
|
TR, 7 INCH
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
125 V
|
|
Reference Standard |
PSE; UL
|
CUL; UL
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Shape |
PIN WIRE
|
WRAPAROUND
|
Trip Time or Delay |
60 s
|
|
Base Number Matches |
1
|
1
|
Pre-arcing Time-Min |
|
5000 ms
|
Rated Voltage(DC) |
|
125 V
|
|
|
|
Compare 39611000000 with alternatives
Compare CQ24PF001 with alternatives