39611000000
vs
39611000440
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Breadth |
4 mm
|
4 mm
|
Body Height |
8 mm
|
8 mm
|
Body Length or Diameter |
8.5 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
TE5
|
TE5
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
2 J
|
2 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
AMMO PACK; TAPE AND REEL
|
BULK
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
PSE; UL
|
PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
60 s
|
60 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 39611000000 with alternatives
Compare 39611000440 with alternatives