Part Details for CQ24PT001 by Conquer Electronics Co Ltd
Overview of CQ24PT001 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CQ24PT001
CQ24PT001 CAD Models
CQ24PT001 Part Data Attributes:
|
CQ24PT001
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ24PT001
Conquer Electronics Co Ltd
Electric Fuse,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 2.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 50 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CQ24PT001
This table gives cross-reference parts and alternative options found for CQ24PT001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ24PT001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39511000000 | Electric Fuse, Fast Blow, 1A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | CQ24PT001 vs 39511000000 |
39611000440 | Electric Fuse, Time Lag Blow, 1A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | CQ24PT001 vs 39611000440 |
SF-1210S100W-2 | Electric Fuse, Slow Blow, 1A, 125VAC, 65VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | CQ24PT001 vs SF-1210S100W-2 |
39611000000 | Electric Fuse, Time Lag Blow, 1A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | CQ24PT001 vs 39611000000 |