-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLISTRAND RING 26-22 #6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1343
|
Newark | Terminal, Ring Tongue, #6, 22Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:22Awg, Conductor Area Csa:0.41Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 331401 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 620 |
|
$0.5440 / $0.8740 | Buy Now |
DISTI #
331401-ND
|
DigiKey | CONN RING CIRC 22-26AWG #6 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2255 In Stock |
|
$0.2727 / $0.5600 | Buy Now |
DISTI #
331401
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 13.82mm 6.35mm Tin Loose Piece - Bulk (Alt: 331401) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 15000 Factory Stock |
|
$0.3629 / $0.3974 | Buy Now |
DISTI #
13H1343
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 13.82mm 6.35mm Tin Loose Piece - Bulk (Alt: 13H1343) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 620 Partner Stock |
|
$0.6650 / $0.8740 | Buy Now |
DISTI #
571-331401
|
Mouser Electronics | Terminals RING 26-22AWG #6 RoHS: Compliant | 342 |
|
$0.3860 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.3390 | Buy Now |
DISTI #
AMP331401
|
Heilind Electronics | SOLISTRAND RING 26-22 #6 | Americas - 14641 in Stock |
|
$0.4298 / $0.5434 | Buy Now |
|
Onlinecomponents.com | SOLISTRAND RING 26-22 #6 RoHS: Compliant |
5740 In Stock 15000 Factory Stock |
|
$0.3720 / $0.5671 | Buy Now |
DISTI #
73588158
|
Verical | Ring Tongue Terminal 22-26AWG Copper 13.82mm Tin Loose RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.4800 | Buy Now |
DISTI #
59285756
|
Verical | Ring Tongue Terminal 22-26AWG Copper 13.82mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2137 | Americas - 5700 |
|
$0.5223 / $0.7876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
331401
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
331401
TE Connectivity
SOLISTRAND RING 26-22 #6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.41 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 331401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 331401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31087 | BUDGET R 22-16COMM 22-18MIL 1 | TE Connectivity | 331401 vs 31087 |
53406-1 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 331401 vs 53406-1 |
3-31173-3 | BUDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 331401 vs 3-31173-3 |
53412-1 | PIDG PVF2 22-16COM22-18MIL 3/8 | TE Connectivity | 331401 vs 53412-1 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 331401 vs 31264 |
32824 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 331401 vs 32824 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 331401 vs 31498 |
32822 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 331401 vs 32822 |
31088 | BUDGET R 22-16COMM 22-18MIL 2 | TE Connectivity | 331401 vs 31088 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 331401 vs 132250-1 |