There are no models available for this part yet.
Overview of 32R2028R-10M36 by Silicon Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 32R2028R-10M36 by Silicon Systems Inc
Part Data Attributes for 32R2028R-10M36 by Silicon Systems Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON SYSTEMS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Drive Type
|
WINCHESTER
|
Interface IC Type
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G36
|
Number of Channels
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP36(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
29 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
5.5 V
|
Supply Voltage1-Min
|
4.5 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for 32R2028R-10M36
This table gives cross-reference parts and alternative options found for 32R2028R-10M36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32R2028R-10M36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R2100-10CM36 | Read/Write Amplifier Circuit, 10 Channel, BICMOS, PDSO36 | Silicon Systems Inc | 32R2028R-10M36 vs 32R2100-10CM36 |
VM521015FPO36M | Read/Write Amplifier Circuit, 10 Channel, PDSO36, SOIC-36 | VTC Inc | 32R2028R-10M36 vs VM521015FPO36M |
32R2100RU-10CM36R | Read/Write Amplifier Circuit, 10 Channel, BICMOS, PDSO36 | Silicon Systems Inc | 32R2028R-10M36 vs 32R2100RU-10CM36R |
VM711N820POJ | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | 32R2028R-10M36 vs VM711N820POJ |
VM521015MPO | Read/Write Amplifier Circuit, 10 Channel, PDSO36 | VTC Inc | 32R2028R-10M36 vs VM521015MPO |
AN8882SB | Read/Write Amplifier Circuit, 1 Channel, PDSO36, SSOP-36 | Panasonic Electronic Components | 32R2028R-10M36 vs AN8882SB |
AN8806SB | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PDSO36, SSOP-36 | Panasonic Electronic Components | 32R2028R-10M36 vs AN8806SB |
VM715820PO | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | 32R2028R-10M36 vs VM715820PO |
VM710820IPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | 32R2028R-10M36 vs VM710820IPOJ |
VM711N1020POJ | Read/Write Amplifier Circuit, 10 Channel, PDSO36 | VTC Inc | 32R2028R-10M36 vs VM711N1020POJ |