Part Details for 32R2100-10CM36 by Silicon Systems Inc
Overview of 32R2100-10CM36 by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for 32R2100-10CM36
32R2100-10CM36 CAD Models
32R2100-10CM36 Part Data Attributes
|
32R2100-10CM36
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
32R2100-10CM36
Silicon Systems Inc
Read/Write Amplifier Circuit, 10 Channel, BICMOS, PDSO36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 32R2100-10CM36
This table gives cross-reference parts and alternative options found for 32R2100-10CM36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32R2100-10CM36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM715830PO | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | 32R2100-10CM36 vs VM715830PO |
VM710N830CPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | 32R2100-10CM36 vs VM710N830CPOJ |
32R2011R-10CM36 | Read/Write Amplifier Circuit, 10 Channel, PDSO36 | Silicon Systems Inc | 32R2100-10CM36 vs 32R2011R-10CM36 |
32R2101-10CM36 | Read/Write Amplifier Circuit, 10 Channel, BICMOS, PDSO36 | Silicon Systems Inc | 32R2100-10CM36 vs 32R2101-10CM36 |
VM3131015PO | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | VTC Inc | 32R2100-10CM36 vs VM3131015PO |
VM710830CPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | 32R2100-10CM36 vs VM710830CPOJ |
AN8847SB | Read/Write Amplifier Circuit, 4 Channel, PDSO36, SSOP-36 | Panasonic Electronic Components | 32R2100-10CM36 vs AN8847SB |
VM52N1015PO | Read/Write Amplifier Circuit, 10 Channel, PDSO36 | VTC Inc | 32R2100-10CM36 vs VM52N1015PO |
32R2020R-10CM36R | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | Silicon Systems Inc | 32R2100-10CM36 vs 32R2020R-10CM36R |
VM710810IPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | 32R2100-10CM36 vs VM710810IPOJ |