Part Details for AN8882SB by Panasonic Electronic Components
Overview of AN8882SB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN8882SB
AN8882SB CAD Models
AN8882SB Part Data Attributes
|
AN8882SB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN8882SB
Panasonic Electronic Components
Read/Write Amplifier Circuit, 1 Channel, PDSO36, SSOP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.47,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for AN8882SB
This table gives cross-reference parts and alternative options found for AN8882SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN8882SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
32R528R-9CM | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 9 Channel, BIPolar, PDSO36 | AN8882SB vs 32R528R-9CM |
32R4610B-8CM | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | AN8882SB vs 32R4610B-8CM |
VM711N1020POJ | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 10 Channel, PDSO36 | AN8882SB vs VM711N1020POJ |
LA6261 | SANYO Semiconductor Co Ltd | Check for Price | CD Motor Driver, 6 Channel, PDSO36, 0.375 INCH, HSOP-36 | AN8882SB vs LA6261 |
VM785R1020PO | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | AN8882SB vs VM785R1020PO |
VM710N825POJ | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | AN8882SB vs VM710N825POJ |
SSI32R515R-10CM | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | AN8882SB vs SSI32R515R-10CM |
VM710N820IPOJ | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | AN8882SB vs VM710N820IPOJ |
LA6571 | SANYO Electric Co Ltd | Check for Price | CD Motor Driver, 5 Channel, PDSO36, 0.375 INCH, HSOP-36 | AN8882SB vs LA6571 |
32R2100-10CM36 | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 10 Channel, BICMOS, PDSO36 | AN8882SB vs 32R2100-10CM36 |