-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R 22-16COMM 22-18MIL 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4946
|
Newark | Terminal, Ring Tongue, M12, 16Awg, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:16Awg, Conductor Area Csa:1.3Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 329966 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 361 |
|
$0.4940 / $0.5840 | Buy Now |
DISTI #
42AJ3154
|
Newark | Solis R 22-16Comm 22-18Mil 1/2 |Amp Te Connectivity 329966 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$0.4800 / $0.7600 | Buy Now |
DISTI #
A27019-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/2 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4732 In Stock |
|
$0.4012 / $0.8000 | Buy Now |
DISTI #
329966
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.18mm 18.11mm Tin Loose Piece - Bulk (Alt: 329966) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4044 / $0.4429 | Buy Now |
DISTI #
17AC4946
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.18mm 18.11mm Tin Loose Piece - Bulk (Alt: 17AC4946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 461 Partner Stock |
|
$0.5830 / $0.8010 | Buy Now |
DISTI #
571-329966
|
Mouser Electronics | Terminals SOLIS R 22-16COMM 22 RoHS: Compliant | 10695 |
|
$0.4120 / $0.8000 | Buy Now |
DISTI #
72017030
|
RS | Solis R 22-16Comm 22-18Mil 1/2 | TE Connectivity 329966 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4730 / $0.4880 | RFQ |
|
Future Electronics | CONN RING CIRC 16-22AWG #1/2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.3780 | Buy Now |
DISTI #
AMP329966
|
Heilind Electronics | SOLIS R 22-16COMM 22-18MIL 1/2 | Americas - 0 in Stock |
|
$0.4720 / $0.4790 | Buy Now |
|
Onlinecomponents.com | SOLIS R 22-16COMM 22-18MIL 1/2 RoHS: Compliant |
10742 In Stock |
|
$0.3894 / $0.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
329966
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
329966
TE Connectivity
SOLIS R 22-16COMM 22-18MIL 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 329966. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 329966, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 329966 vs 2-34107-2 |
30928 | TERMINAL,DG R 16-14 10 | TE Connectivity | 329966 vs 30928 |
323219 | SOLIS R HR 22-16COM22-18MIL 6 | TE Connectivity | 329966 vs 323219 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 329966 vs 2-34122-1 |
32189 | TERMINAL,DG R 16-14 4 | TE Connectivity | 329966 vs 32189 |
321897 | DG 22-16COM 22-18MIL HT R 8 | TE Connectivity | 329966 vs 321897 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 329966 vs 30993 |
32188 | TERMINAL,DG R 16-14 6 | TE Connectivity | 329966 vs 32188 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 329966 vs 33722 |
30927 | TERMINAL,DG R 16-14 8 | TE Connectivity | 329966 vs 30927 |