-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C2693
|
Newark | Terminal, Ring Tongue, #6, Crimp, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2-34107-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1502 |
|
$0.2150 / $0.3740 | Buy Now |
DISTI #
A27006CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4316 In Stock |
|
$0.1935 / $0.4000 | Buy Now |
DISTI #
2-34107-2
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm T/R - Tape and Reel (Alt: 2-34107-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1389 / $0.1834 | Buy Now |
DISTI #
18C2693
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm T/R - Bulk (Alt: 18C2693) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 1502 Partner Stock |
|
$0.2370 / $0.3430 | Buy Now |
DISTI #
571-2341072
|
Mouser Electronics | Terminals RING TONGUE 22-16 RoHS: Compliant | 0 |
|
$0.1570 / $0.4000 | Order Now |
DISTI #
72016823
|
RS | Solis R 22-16 Comm 22-18 Mil 6 | TE Connectivity 2-34107-2 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2360 | RFQ |
|
Future Electronics | 22-16 AWG Stud #6 Grey Non-Insulated Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1820 / $0.1890 | Buy Now |
DISTI #
AMP2-34107-2
|
Heilind Electronics | SOLIS R 22-16 COMM 22-18 MIL 6 | Americas - 60000 in Stock67500 On Order |
|
$0.1849 / $0.1905 | Buy Now |
|
Onlinecomponents.com | SOLIS R 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
35000 In Stock 19994 Factory Stock |
|
$0.1268 / $0.1473 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, RING TERMINAL | 2500 |
|
$0.1239 / $0.2859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34107-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34107-2
TE Connectivity
SOLIS R 22-16 COMM 22-18 MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-34107-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34107-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 2-34107-2 vs 8-329966-1 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 2-34107-2 vs 2-34122-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 2-34107-2 vs 40668 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 2-34107-2 vs 30993 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 2-34107-2 vs 2-33722-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 2-34107-2 vs 323151-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 2-34107-2 vs 33722 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 2-34107-2 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 2-34107-2 vs 2-322873-1 |
1-321897-0 | DG 22-16 HT CHROMEL R 8 | TE Connectivity | 2-34107-2 vs 1-321897-0 |