-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,DG R 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8938
|
Newark | Terminal, dg R 16-14 10 |Amp Te Connectivity 30928 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 630 |
|
$0.7040 / $0.8940 | Buy Now |
DISTI #
25C5257
|
Newark | Terminal, dg R 16-14 10 Rohs Compliant: Yes |Amp Te Connectivity 30928 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 | Buy Now |
DISTI #
A28050-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
18759 In Stock |
|
$0.3705 / $0.7400 | Buy Now |
DISTI #
30928
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.07mm 8.71mm Tin Loose Piece - Bulk (Alt: 30928) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 1070 Factory Stock |
|
$0.3735 / $0.4091 | Buy Now |
DISTI #
571-30928
|
Mouser Electronics | Terminals RING 16-14AWG STD 10 RoHS: Compliant | 2239 |
|
$0.3700 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.3490 | Buy Now |
DISTI #
AMP30928
|
Heilind Electronics | TERMINAL,DG R 16-14 10 | Americas - 2784 in Stock |
|
$0.4360 / $0.4425 | Buy Now |
|
Onlinecomponents.com | TERMINAL,DG R 16-14 10 RoHS: Compliant |
12028 In Stock |
|
$0.3514 / $0.6120 | Buy Now |
|
Quest Components | 144 |
|
$0.2814 / $0.9380 | Buy Now | |
|
Quest Components | 146 |
|
$0.5628 / $1.1255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30928
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30928
TE Connectivity
TERMINAL,DG R 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 30928. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30928, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 30928 vs 8-329966-1 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 30928 vs 2-34107-2 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 30928 vs 2-34122-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 30928 vs 40668 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 30928 vs 30993 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 30928 vs 2-33722-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 30928 vs 323151-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 30928 vs 33722 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 30928 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 30928 vs 2-322873-1 |