-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R HR 22-16COM22-18MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3310
|
Newark | Terminal, Ring Tongue, #6, Crimp, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Solistrand, Strato-Therm Series, Insulator Colour:-, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 323219 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3730 | Buy Now |
DISTI #
A28053-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
8481 In Stock |
|
$0.3186 / $0.5800 | Buy Now |
DISTI #
323219
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Nickel Loose Piece - Bulk (Alt: 323219) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2701 / $0.2982 | Buy Now |
DISTI #
571-323219
|
Mouser Electronics | Terminals N/I-RING 22-16 #6 M3.5+ RoHS: Compliant | 6625 |
|
$0.3180 / $0.5800 | Buy Now |
DISTI #
V99:2348_11478158
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper 14.58mm Nickel Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2146 | Americas - 2643 |
|
$0.2440 / $0.3431 | Buy Now |
DISTI #
72016964
|
RS | Solis R Hr 22-16Com22-18Mil 6 | TE Connectivity 323219 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3760 / $0.3880 | RFQ |
|
Future Electronics | Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3000 | Buy Now |
DISTI #
AMP323219
|
Heilind Electronics | SOLIS R HR 22-16COM22-18MIL 6 | Americas - 0 in Stock |
|
$0.3749 / $0.3805 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 6 Stud Size - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width - 16 to 22 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
16120 In Stock |
|
$0.2936 / $0.3152 | Buy Now |
DISTI #
73580911
|
Verical | Ring Tongue Terminal 16-22AWG Copper 14.58mm Nickel Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2247 | Americas - 16000 |
|
$0.3621 / $0.3868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323219
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323219
TE Connectivity
SOLIS R HR 22-16COM22-18MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 323219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30928 | TERMINAL,DG R 16-14 10 | TE Connectivity | 323219 vs 30928 |
33729 | TERMINAL,BUDG R 16-14HD 6 | TE Connectivity | 323219 vs 33729 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 323219 vs 33722 |
2-34124-1 | TERMINAL,SOLIS R 16-14 1/4 | TE Connectivity | 323219 vs 2-34124-1 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 323219 vs 30993 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 323219 vs 323151-1 |
1-321897-0 | DG 22-16 HT CHROMEL R 8 | TE Connectivity | 323219 vs 1-321897-0 |
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 323219 vs 8-329966-1 |
2-34123-1 | TERMINAL,SOLIS R 16-14 10 | TE Connectivity | 323219 vs 2-34123-1 |
350509-1 | RING 22-16 AWG BR | TE Connectivity | 323219 vs 350509-1 |