-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,DG R 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B2085
|
Newark | Terminal, Ring Tongue, #8, Crimp, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Diamond Grip Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 30927 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 | Buy Now |
DISTI #
A28048-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3482 In Stock |
|
$0.3705 / $0.7400 | Buy Now |
DISTI #
30927
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.07mm 8.71mm Tin Loose Piece - Bulk (Alt: 30927) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3735 / $0.4091 | Buy Now |
DISTI #
571-30927
|
Mouser Electronics | Terminals RING 16-14AWG STUD 8 RoHS: Compliant | 0 |
|
$0.4190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.3490 | Buy Now |
DISTI #
AMP30927
|
Heilind Electronics | TERMINAL,DG R 16-14 8 | Americas - 0 in Stock |
|
$0.4360 / $0.4425 | Buy Now |
|
Onlinecomponents.com | TERMINAL,DG R 16-14 8 RoHS: Compliant |
730 In Stock |
|
$0.3597 / $0.6639 | Buy Now |
|
Quest Components | 188 |
|
$0.2499 / $0.8330 | Buy Now | |
|
Quest Components | 20 |
|
$0.6664 / $0.8330 | Buy Now | |
DISTI #
30927
|
TTI | Terminals RING 16-14AWG STUD 8 Min Qty: 10000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30927
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30927
TE Connectivity
TERMINAL,DG R 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 30927. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30927, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 30927 vs 8-329966-1 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 30927 vs 2-34107-2 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 30927 vs 2-34122-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 30927 vs 40668 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 30927 vs 30993 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 30927 vs 2-33722-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 30927 vs 323151-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 30927 vs 33722 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 30927 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 30927 vs 2-322873-1 |