-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG R 22-16 COMM 22-18 MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3201
|
Newark | Dg R 22-16 Comm 22-18 Mil 8 |Amp Te Connectivity 31397 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8040 / $0.8390 | Buy Now |
DISTI #
A28046-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
110 In Stock |
|
$0.7229 / $1.3400 | Buy Now |
DISTI #
31397
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 18.49mm 7.14mm Tin Loose Piece - Bulk (Alt: 31397) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7171 / $0.8097 | Buy Now |
DISTI #
571-31397
|
Mouser Electronics | Terminals RING TONGUE TERM MIL 8 RoHS: Compliant | 0 |
|
$0.8530 / $0.8620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6810 | Buy Now |
DISTI #
AMP31397
|
Heilind Electronics | DG R 22-16 COMM 22-18 MIL | Americas - 0 in Stock |
|
$0.7346 / $0.8763 | Buy Now |
|
Onlinecomponents.com | DG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
1006 In Stock |
|
$0.8760 / $1.4580 | Buy Now |
DISTI #
31397
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 18.49mm 7.14mm Tin Loose Piece - Bulk (Alt: 31397) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7171 / $0.8097 | Buy Now |
DISTI #
AMP31397
|
Interstate Connecting Components | DG R 22-16 COMM 22-18 MIL | 0 |
|
$0.7346 / $0.8763 | Buy Now |
|
Master Electronics | DG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
1006 In Stock |
|
$0.8760 / $1.4580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31397
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31397
TE Connectivity
DG R 22-16 COMM 22-18 MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 31397. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31397, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958422-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 31397 vs 1958422-1 |
53412-1 | PIDG PVF2 22-16COM22-18MIL 3/8 | TE Connectivity | 31397 vs 53412-1 |
31089 | BUDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity | 31397 vs 31089 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 31397 vs 31498 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31397 vs 31264 |
31172 | BODY,RING TONGUE 22-18 | TE Connectivity | 31397 vs 31172 |
31397-1 | DG R 22-16 COMM 22-18 MIL8 AU | TE Connectivity | 31397 vs 31397-1 |
31266 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 31397 vs 31266 |
31173 | BODY,RING TONGUE 22-18 | TE Connectivity | 31397 vs 31173 |
31090 | BODY R 22-16 COMM 22-18 MIL 5 | TE Connectivity | 31397 vs 31090 |