Part Details for 31262 by TE Connectivity
Overview of 31262 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7301
|
Newark | Budg R 22-16 Comm 22-18 Mil 4 |Amp Te Connectivity 31262 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 948 |
|
$0.1510 / $0.2600 | Buy Now |
DISTI #
13H0863
|
Newark | Budg R 22-16 Comm 22-18 Mil 4 Rohs Compliant: Yes |Amp Te Connectivity 31262 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
31262-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 20000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1068 | Buy Now |
DISTI #
31262
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Box - Bulk (Alt: 31262) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
571-31262
|
Mouser Electronics | Terminals RING 22-16AWG #4 RoHS: Compliant | 5345 |
|
$0.1060 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1004 | Buy Now |
DISTI #
AMP31262
|
Heilind Electronics | BUDG R 22-16 COMM 22-18 MIL 4 | Americas - 0 in Stock |
|
$0.0863 / $0.0946 | Buy Now |
|
Onlinecomponents.com | BUDG R 22-16 COMM 22-18 MIL 4 RoHS: Compliant |
948 Partner Stock |
|
$0.1044 / $0.1574 | Buy Now |
DISTI #
73586074
|
Verical | Ring Tongue Terminal 22AWG Copper 14.58mm Tin Package RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1422 | Buy Now |
DISTI #
16591036
|
Verical | Ring Tongue Terminal 22AWG Copper 14.58mm Tin Package RoHS: Compliant Min Qty: 470 Package Multiple: 1 | Americas - 948 |
|
$0.1330 | Buy Now |
Part Details for 31262
31262 CAD Models
31262 Part Data Attributes:
|
31262
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31262
TE Connectivity
BUDG R 22-16 COMM 22-18 MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 31262
This table gives cross-reference parts and alternative options found for 31262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31087 | BUDGET R 22-16COMM 22-18MIL 1 | TE Connectivity | 31262 vs 31087 |
53406-1 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 31262 vs 53406-1 |
3-31173-3 | BUDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 31262 vs 3-31173-3 |
53412-1 | PIDG PVF2 22-16COM22-18MIL 3/8 | TE Connectivity | 31262 vs 53412-1 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31262 vs 31264 |
32824 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 31262 vs 32824 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 31262 vs 31498 |
32822 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31262 vs 32822 |
31088 | BUDGET R 22-16COMM 22-18MIL 2 | TE Connectivity | 31262 vs 31088 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 31262 vs 132250-1 |