Part Details for 300AWDP1J1VS3RE by E-Switch Inc
Overview of 300AWDP1J1VS3RE by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300AWDP1J1VS3RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0734
|
Newark | Rocker Switch, Dpdt, 20V, Th, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:-, Product Range:300A Series, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch 300AWDP1J1VS3RE Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $6.9400 | Buy Now |
DISTI #
300AWDP1J1VS3RE-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 270 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1438 | Buy Now |
DISTI #
612-300AWDP1J1VS3RE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed DPDT 0.4VA 20V RoHS: Compliant | 0 |
|
$5.1400 | Order Now |
DISTI #
74850783
|
RS | Rocker Switch, DPDT, ON-ON , 0.4 VA, 20V, PC Pin, IP67, 300A Series | E-Switch 300AWDP1J1VS3RE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$3.8400 | Buy Now |
DISTI #
300AWDP1J1VS3RE
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 0.02A/20VAC, 0.02A/20VDC, IP67, THT Min Qty: 270 | 0 |
|
$6.2200 | RFQ |
Part Details for 300AWDP1J1VS3RE
300AWDP1J1VS3RE CAD Models
300AWDP1J1VS3RE Part Data Attributes:
|
300AWDP1J1VS3RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300AWDP1J1VS3RE
E-Switch Inc
Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.526 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 16.002 mm | |
Body Length or Diameter | 15.748 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 300AWDP1J1VS3RE
This table gives cross-reference parts and alternative options found for 300AWDP1J1VS3RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300AWDP1J1VS3RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300DP1R6BLKM2REBLK | Rocker Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300AWDP1J1VS3RE vs 300DP1R6BLKM2REBLK |
300DP-1J1WHTM2RE | Rocker Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300AWDP1J1VS3RE vs 300DP-1J1WHTM2RE |
300DP1J1WHTVS2RE | Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300AWDP1J1VS3RE vs 300DP1J1WHTVS2RE |
400MDP-1R1VS2RE | Rocker Switch, DPDT, On-on, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300AWDP1J1VS3RE vs 400MDP-1R1VS2RE |
M2022TJG03-FF-3A-FF | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | 300AWDP1J1VS3RE vs M2022TJG03-FF-3A-FF |
M2022TJG03-FA-3A-CF | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | 300AWDP1J1VS3RE vs M2022TJG03-FA-3A-CF |