Part Details for 300DP1R6BLKM2REBLK by E-Switch Inc
Overview of 300DP1R6BLKM2REBLK by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300DP1R6BLKM2REBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4405
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300DP1R6BLKM2REBLK Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $5.2600 | Buy Now |
DISTI #
300DP1R6BLKM2REBLK-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 216 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2016 | Buy Now |
DISTI #
612-300DP1R6BLKM2REB
|
Mouser Electronics | Rocker Switches ROCKER, 0.4VA 20VAC/VDC, DPDT On-On, Through Hole PC Pin RoHS: Compliant | 0 |
|
$4.2000 | Order Now |
DISTI #
74850898
|
RS | Rocker Switch, DPDT, ON-ON, 0.4 VA, 20V, PC Pin, 300 Series | E-Switch 300DP1R6BLKM2REBLK RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 54 Lead time: 12 Weeks | 0 |
|
$2.9100 | Buy Now |
Part Details for 300DP1R6BLKM2REBLK
300DP1R6BLKM2REBLK CAD Models
300DP1R6BLKM2REBLK Part Data Attributes
|
300DP1R6BLKM2REBLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300DP1R6BLKM2REBLK
E-Switch Inc
Rocker Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.194 inch | |
Actuator Type | ROCKER | |
Body Breadth | 11.43 mm | |
Body Color | BLACK | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 300DP1R6BLKM2REBLK
This table gives cross-reference parts and alternative options found for 300DP1R6BLKM2REBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300DP1R6BLKM2REBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GW22RCP | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | 300DP1R6BLKM2REBLK vs GW22RCP |
400MDP-1R1VS2RE | Rocker Switch, DPDT, On-on, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300DP1R6BLKM2REBLK vs 400MDP-1R1VS2RE |
300DP1J1WHTVS2RE | Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300DP1R6BLKM2REBLK vs 300DP1J1WHTVS2RE |
300DP1J1VS2RE | Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300DP1R6BLKM2REBLK vs 300DP1J1VS2RE |
B223J3CB2 | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight | Electro Switch Corporation | 300DP1R6BLKM2REBLK vs B223J3CB2 |
300DP-1J1WHTM2RE | Rocker Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300DP1R6BLKM2REBLK vs 300DP-1J1WHTM2RE |
M2022TJG03-FF-3A-FF | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | 300DP1R6BLKM2REBLK vs M2022TJG03-FF-3A-FF |
M2022TJG03-FA-3A-CF | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | 300DP1R6BLKM2REBLK vs M2022TJG03-FA-3A-CF |