-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0820
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300DP1J1WHTVS2RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.5300 | Buy Now |
DISTI #
300DP1J1WHTVS2RE-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4203 | Buy Now |
DISTI #
612-300DP1J1WHTVS2RE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$4.4200 / $5.7700 | Order Now |
DISTI #
74850886
|
RS | Rocker Switch, DPDT, ON-ON, 0.4 VA, 20V, PC Pin, 300 Series | E-Switch 300DP1J1WHTVS2RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.0600 | Buy Now |
DISTI #
300DP1J1WHTVS2RE
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 0.02A/20VAC, 20mA/20VDC, -40÷85°C, 300 Min Qty: 200 | 0 |
|
$5.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
300DP1J1WHTVS2RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300DP1J1WHTVS2RE
E-Switch Inc
Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | WHITE | |
Actuator Type | ROCKER | |
Body Breadth | 8.128 mm | |
Body Height | 11.6586 mm | |
Body Length or Diameter | 15.748 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.185 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 300DP1J1WHTVS2RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300DP1J1WHTVS2RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GW22RCP | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | 300DP1J1WHTVS2RE vs GW22RCP |
400MDP-1R1VS2RE | Rocker Switch, DPDT, On-on, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300DP1J1WHTVS2RE vs 400MDP-1R1VS2RE |
300DP1J1VS2RE | Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300DP1J1WHTVS2RE vs 300DP1J1VS2RE |
B223J3CB2 | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight | Electro Switch Corporation | 300DP1J1WHTVS2RE vs B223J3CB2 |
300DP1R6BLKM2REBLK | Rocker Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300DP1J1WHTVS2RE vs 300DP1R6BLKM2REBLK |
300DP-1J1WHTM2RE | Rocker Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300DP1J1WHTVS2RE vs 300DP-1J1WHTM2RE |
M2022TJG03-FF-3A-FF | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | 300DP1J1WHTVS2RE vs M2022TJG03-FF-3A-FF |
M2022TJG03-FA-3A-CF | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | 300DP1J1WHTVS2RE vs M2022TJG03-FA-3A-CF |