300AWDP1J1VS3RE
vs
M2022TJG03-FA-3A-CF
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
E-SWITCH INC
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Angle |
25 deg
|
25 deg
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Length |
0.526 inch
|
0.28 inch
|
Actuator Material |
NYLON
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
11.43 mm
|
12.7 mm
|
Body Height |
16.002 mm
|
15.8242 mm
|
Body Length or Diameter |
15.748 mm
|
18.0086 mm
|
Center Contact Material |
COPPER ALLOY
|
COPPER
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.01 mΩ
|
0.02 mΩ
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VAC V
|
Electrical Life |
30000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Housing Material |
GLASS FILLED NYLON
|
DIALLYL PHTHALATE
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
10
|
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.185 inch
|
0.25 inch
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@28VDC
|
Illumination |
|
LED
|
|
|
|
Compare 300AWDP1J1VS3RE with alternatives
Compare M2022TJG03-FA-3A-CF with alternatives