Part Details for 300DP-1J1WHTM2RE by E-Switch Inc
Overview of 300DP-1J1WHTM2RE by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 300DP-1J1WHTM2RE
300DP-1J1WHTM2RE CAD Models
300DP-1J1WHTM2RE Part Data Attributes
|
300DP-1J1WHTM2RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300DP-1J1WHTM2RE
E-Switch Inc
Rocker Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.5 inch | |
Actuator Type | ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 9.5758 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.189 inch | |
Termination Type | SOLDER |
Alternate Parts for 300DP-1J1WHTM2RE
This table gives cross-reference parts and alternative options found for 300DP-1J1WHTM2RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300DP-1J1WHTM2RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GW22RCP | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | 300DP-1J1WHTM2RE vs GW22RCP |
400MDP-1R1VS2RE | Rocker Switch, DPDT, On-on, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300DP-1J1WHTM2RE vs 400MDP-1R1VS2RE |
300DP1J1WHTVS2RE | Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300DP-1J1WHTM2RE vs 300DP1J1WHTVS2RE |
300DP1J1VS2RE | Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300DP-1J1WHTM2RE vs 300DP1J1VS2RE |
B223J3CB2 | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight | Electro Switch Corporation | 300DP-1J1WHTM2RE vs B223J3CB2 |
300DP1R6BLKM2REBLK | Rocker Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | 300DP-1J1WHTM2RE vs 300DP1R6BLKM2REBLK |
M2022TJG03-FF-3A-FF | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | 300DP-1J1WHTM2RE vs M2022TJG03-FF-3A-FF |
M2022TJG03-FA-3A-CF | Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight, | NKK Switches | 300DP-1J1WHTM2RE vs M2022TJG03-FA-3A-CF |