-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSM16JH=6MM TACT SWITCH, HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M0374
|
Newark | Tactile Switch, Spst, 50Ma, 24V, Though Hole, Product Range:Fsm10 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 3-1825910-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3414 |
|
$0.1180 / $0.1290 | Buy Now |
DISTI #
450-1643-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
33742 In Stock |
|
$0.1179 / $0.2100 | Buy Now |
DISTI #
3-1825910-1
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 3-1825910-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32447 |
|
$0.0785 / $0.0832 | Buy Now |
DISTI #
61M0374
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 61M0374) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 3414 Partner Stock |
|
$0.1710 / $0.2330 | Buy Now |
DISTI #
V36:1790_07431997
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2333 | Americas - 16356 |
|
$0.0845 / $0.2096 | Buy Now |
|
Future Electronics | FSM16JH SPST 6 mm Illuminated Round Button Gull Wing Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 1 Container: Bag | 121500Bag |
|
$0.0500 / $0.0591 | Buy Now |
|
Future Electronics | FSM16JH SPST 6 mm Illuminated Round Button Gull Wing Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3Bag |
|
$0.0833 / $0.1030 | Buy Now |
DISTI #
AMP3-1825910-1
|
Heilind Electronics | FSM16JH=6MM TACT SWITCH, HIGH | Americas - 16 in Stock |
|
$0.0968 / $0.1056 | Buy Now |
|
Onlinecomponents.com | FSM16JH=6MM TACT SWITCH, HIGH TEMP RoHS: Compliant |
27504 In Stock |
|
$0.0763 / $0.0856 | Buy Now |
DISTI #
62988798
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 26250 |
|
$0.1000 / $0.1189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1825910-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1825910-1
TE Connectivity
FSM16JH=6MM TACT SWITCH, HIGH TEMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.527 inch | |
Actuator Material | NYLON | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 3-1825910-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1825910-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3W-1100 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 3-1825910-1 vs B3W-1100 |
1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount | TE Connectivity | 3-1825910-1 vs 1825955-6 |
4-1437565-0 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 3-1825910-1 vs 4-1437565-0 |
B3W-1000S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 3-1825910-1 vs B3W-1000S |
2-1825955-2 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | TE Connectivity | 3-1825910-1 vs 2-1825955-2 |
B3W-1150 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 3-1825910-1 vs B3W-1150 |
B3W-1152 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 3-1825910-1 vs B3W-1152 |
B3W-1102 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 3-1825910-1 vs B3W-1102 |
B3W-1002S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 3-1825910-1 vs B3W-1002S |