Part Details for B3W-1102 by OMRON Corporation
Overview of B3W-1102 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for B3W-1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3W1102
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 300000Cycle 2.26N Thru-Hole Bag - Trays (Alt: B3W1102) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3431 / $0.4098 | Buy Now |
DISTI #
653-B3W-1102
|
Mouser Electronics | Tactile Switches Flat Plunger 4.3 x 6.5mm 230g RoHS: Compliant | 674 |
|
$0.3670 / $0.6000 | Buy Now |
DISTI #
61379372
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2149 | Americas - 3000 |
|
$0.4733 / $0.6503 | Buy Now |
DISTI #
84940889
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$0.4500 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.26 N, THROUGH HOLE-STRAIGHT | 3212 |
|
$0.5130 / $1.7100 | Buy Now |
DISTI #
000000000000230651
|
Sager | Tactile Switches Flat Plunger 4.3 x 6.5mm 230g Min Qty: 1500 | 0 |
|
$0.3583 / $0.4018 | Buy Now |
Part Details for B3W-1102
B3W-1102 CAD Models
B3W-1102 Part Data Attributes
|
B3W-1102
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3W-1102
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Actuator Angle | ||
Actuator Color | YELLOW | |
Actuator Length | 0.026 inch | |
Actuator Type | FLAT TYPE | |
Additional Feature | BAG PACK.,GROUND TERMINALS | |
Body Breadth | 6 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 6.6 mm | |
Bushing Length | ||
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 300000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.26 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Packing Method | BAG | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for B3W-1102
This table gives cross-reference parts and alternative options found for B3W-1102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3W-1102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSH613BT | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | B3W-1102 vs KSH613BT |
FSM10J | TE Connectivity | Check for Price | KEYPAD SWITCH | B3W-1102 vs FSM10J |
PHAP3305T | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | B3W-1102 vs PHAP3305T |
KSA0M431LFT | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | B3W-1102 vs KSA0M431LFT |
FSM16JL | TE Connectivity | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | B3W-1102 vs FSM16JL |
KSH611BT | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | B3W-1102 vs KSH611BT |
ADTS65KV | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | B3W-1102 vs ADTS65KV |
TL1105WF160Q | E-Switch Inc | $0.2967 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | B3W-1102 vs TL1105WF160Q |
KT11P4CM | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | B3W-1102 vs KT11P4CM |
TL-1105-R-F160-Q | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle | B3W-1102 vs TL-1105-R-F160-Q |