-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8722
|
Newark | Tactile Switch, 0.05A, 24Vdc, 160Gf, Tht Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1825955-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 17062 |
|
$0.1070 / $0.1660 | Buy Now |
DISTI #
450-1753-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14976 In Stock |
|
$0.0787 / $0.1500 | Buy Now |
DISTI #
2-1825955-2
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycle 1.57N Thru-Hole - Bulk (Alt: 2-1825955-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
506-2-1825955-2
|
Mouser Electronics | Tactile Switches FSM11JH=6MM TACT SWITCH, HT W/ESD RoHS: Compliant | 4042 |
|
$0.0790 / $0.1600 | Buy Now |
|
Future Electronics | Tactile Switch SPST-NO Top Actuated Through Hole RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Bag | 0Bag |
|
$0.0720 | Buy Now |
DISTI #
AMP2-1825955-2
|
Heilind Electronics | FSM11JH=6MM TACT SWITCH, HT W/ | Americas - 0 in Stock |
|
$0.0744 / $0.0812 | Buy Now |
|
Onlinecomponents.com | FSM11JH=6MM TACT SWITCH, HT W/ESD RoHS: Compliant |
30495 In Stock |
|
$0.0602 / $0.1033 | Buy Now |
DISTI #
62988664
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 30000 |
|
$0.0946 / $0.1435 | Buy Now |
DISTI #
77308350
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole RoHS: Compliant Min Qty: 1500 Package Multiple: 750 | Americas - 8250 |
|
$0.1050 | Buy Now |
DISTI #
77361769
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole RoHS: Compliant Min Qty: 562 Package Multiple: 1 | Americas - 1465 |
|
$0.1309 / $0.1348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1825955-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825955-2
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | NYLON | |
Body Breadth | 5.99 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2-1825955-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1825955-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3W-1100 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-1825955-2 vs B3W-1100 |
1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount | TE Connectivity | 2-1825955-2 vs 1825955-6 |
4-1437565-0 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 2-1825955-2 vs 4-1437565-0 |
B3W-1000S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-1825955-2 vs B3W-1000S |
B3W-1150 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-1825955-2 vs B3W-1150 |
B3W-1152 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-1825955-2 vs B3W-1152 |
3-1825910-1 | FSM16JH=6MM TACT SWITCH, HIGH TEMP | TE Connectivity | 2-1825955-2 vs 3-1825910-1 |
B3W-1102 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-1825955-2 vs B3W-1102 |
B3W-1002S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-1825955-2 vs B3W-1002S |