Part Details for B3W-1152 by OMRON Corporation
Overview of B3W-1152 by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11520DW-G | Rochester Electronics LLC | 74ACT11520 - Identity Comparator | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
MSS7331-152NLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 2929, |
Price & Stock for B3W-1152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3W1152
|
Avnet Americas | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycle 2.26N Thru-Hole Bag - Bulk (Alt: B3W1152) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3431 / $0.4098 | Buy Now |
DISTI #
653-B3W-1152
|
Mouser Electronics | Tactile Switches 6 x 6 x 7.3 230gf Sealed with ground RoHS: Compliant | 1594 |
|
$0.3900 / $0.6200 | Buy Now |
DISTI #
65003409
|
Verical | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2242 | Americas - 1300 |
|
$0.4239 / $0.6247 | Buy Now |
DISTI #
71260689
|
Verical | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2301 | Americas - 200 |
|
$0.9683 / $1.0137 | Buy Now |
DISTI #
30586761
|
Verical | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 92 |
|
$0.4425 | Buy Now |
|
Quest Components | 160 |
|
$1.0800 / $2.1600 | Buy Now | |
|
Quest Components | 160 |
|
$1.0940 / $2.1880 | Buy Now | |
DISTI #
000000000000044396
|
Sager | Tactile Switches 6 x 6 x 7.3 230gf Sealed with ground Min Qty: 1500 | 0 |
|
$0.3583 / $0.4018 | Buy Now |
DISTI #
C1S541200007586
|
Chip1Stop | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag RoHS: Compliant pbFree: Yes Container: Bulk | 92 |
|
$0.3860 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 200 |
|
$0.5470 / $3.8310 | Buy Now |
Part Details for B3W-1152
B3W-1152 CAD Models
B3W-1152 Part Data Attributes
|
B3W-1152
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3W-1152
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Actuator Angle | ||
Actuator Color | YELLOW | |
Actuator Length | 0.144 inch | |
Actuator Type | PROJECTED TYPE | |
Additional Feature | BAG PACK.,GROUND TERMINALS | |
Body Breadth | 6 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 6.6 mm | |
Bushing Length | ||
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 300000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.26 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Packing Method | BAG | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for B3W-1152
This table gives cross-reference parts and alternative options found for B3W-1152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3W-1152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSH613BT | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | B3W-1152 vs KSH613BT |
FSM10J | TE Connectivity | Check for Price | KEYPAD SWITCH | B3W-1152 vs FSM10J |
PHAP3305T | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | B3W-1152 vs PHAP3305T |
KSA0M431LFT | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | B3W-1152 vs KSA0M431LFT |
FSM16JL | TE Connectivity | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | B3W-1152 vs FSM16JL |
KSH611BT | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | B3W-1152 vs KSH611BT |
ADTS65KV | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | B3W-1152 vs ADTS65KV |
TL1105WF160Q | E-Switch Inc | $0.2967 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | B3W-1152 vs TL1105WF160Q |
KT11P4CM | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | B3W-1152 vs KT11P4CM |
TL-1105-R-F160-Q | E-Switch Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle | B3W-1152 vs TL-1105-R-F160-Q |