3-1825910-1 vs 4-1437565-0 feature comparison

3-1825910-1 TE Connectivity

Buy Now Datasheet

4-1437565-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS ALCOSWITCH
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 21 Weeks, 1 Day 22 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Actuator Angle
Actuator Color BLACK BLACK
Actuator Length 0.527 inch 0.055 inch
Actuator Material NYLON POLYACETAL RESIN
Actuator Travel 0.254 mm
Actuator Type PUSHBUTTON
Body Breadth 5.99 mm 6.19 mm
Body Color BLACK BLACK
Body Height 3.61 mm 3.6 mm
Body Length or Diameter 5.99 mm 6.19 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating SILVER
Housing Material NYLON POLYAMIDE
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Switches 1 1
Operating Force-Max 1.568 N 2.205 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -35 °C
PCB Hole Count 4
Packing Method BULK TR
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare 3-1825910-1 with alternatives

Compare 4-1437565-0 with alternatives