Part Details for 2N1777A by Central Semiconductor Corp
Overview of 2N1777A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1777A
2N1777A CAD Models
2N1777A Part Data Attributes:
|
2N1777A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N1777A
Central Semiconductor Corp
Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 25 mA | |
JEDEC-95 Code | TO-64 | |
JESD-30 Code | O-MUPM-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.85 V | |
On-state Current-Max | 4700 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 7.4 A | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 2N1777A
This table gives cross-reference parts and alternative options found for 2N1777A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1777A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1777 | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 1 Element, TO-64 | Loras Industries Inc | 2N1777A vs 2N1777 |
2N1777 | 7.4A, 400V, SCR, TO-64 | STMicroelectronics | 2N1777A vs 2N1777 |
JAN2N1777A | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2 | Semitronics Corp | 2N1777A vs JAN2N1777A |
2N1777 | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | 2N1777A vs 2N1777 |
2N1777A | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2 | Semitronics Corp | 2N1777A vs 2N1777A |
2N1777LEADFREE | Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | 2N1777A vs 2N1777LEADFREE |
2N1777 | Silicon Controlled Rectifier, TO-64 | Baneasa SA | 2N1777A vs 2N1777 |
2N1777 | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, | Semitronics Corp | 2N1777A vs 2N1777 |