2N1777A vs 2N1777A feature comparison

2N1777A Central Semiconductor Corp

Buy Now Datasheet

2N1777A Semitronics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SEMITRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Current-Max 15 mA 15 mA
DC Gate Trigger Voltage-Max 2 V 1.35 V
Holding Current-Max 25 mA 25 mA
JEDEC-95 Code TO-64 TO-64
JESD-30 Code O-MUPM-D2 O-MUPM-D2
JESD-609 Code e0
Leakage Current-Max 2 mA 2 mA
Non-Repetitive Pk On-state Cur 60 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
On-State Voltage-Max 1.85 V
On-state Current-Max 4700 A 4700 A
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 7.4 A 7.4 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 3 3
Part Package Code TO-64
Package Description HERMETIC SELALED PACKAGE-2
Pin Count 2
Circuit Commutated Turn-off Time-Nom 40 µs
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N1777A with alternatives

Compare 2N1777A with alternatives