Part Details for S307D1 by Hutson Industries
Overview of S307D1 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S307D1
S307D1 CAD Models
S307D1 Part Data Attributes:
|
S307D1
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
S307D1
Hutson Industries
Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 0.5 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 80 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S307D1
This table gives cross-reference parts and alternative options found for S307D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S307D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4008RS3 | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S307D1 vs S4008RS3 |
MCR8SDG | Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | S307D1 vs MCR8SDG |
CS220-8D | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Central Semiconductor Corp | S307D1 vs CS220-8D |
2N1777 | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | S307D1 vs 2N1777 |
TIC116C | 8A, 300V, SCR | Texas Instruments | S307D1 vs TIC116C |
S0802DH | 8A, 400V, SCR, TO-220AB | STMicroelectronics | S307D1 vs S0802DH |
TIC116D | 8A, 400V, SCR | Texas Instruments | S307D1 vs TIC116D |
NTE5437 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | S307D1 vs NTE5437 |
MCR72-2 | 8A, 50V, SCR, TO-220AB | Motorola Mobility LLC | S307D1 vs MCR72-2 |
JAN2N1777A | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2 | Semitronics Corp | S307D1 vs JAN2N1777A |