2N1777A vs S4008FS31 feature comparison

2N1777A Central Semiconductor Corp

Buy Now Datasheet

S4008FS31 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us 5 V/us
DC Gate Trigger Current-Max 15 mA 0.5 mA
DC Gate Trigger Voltage-Max 2 V 0.8 V
Holding Current-Max 25 mA 6 mA
JEDEC-95 Code TO-64 TO-202
JESD-30 Code O-MUPM-D2 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 2 mA 0.1 mA
Non-Repetitive Pk On-state Cur 60 A 100 A
Number of Elements 1 1
Number of Terminals 2 3
On-State Voltage-Max 1.85 V
On-state Current-Max 4700 A 8000 A
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style POST/STUD MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 7.4 A 8 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form SOLDER LUG THROUGH-HOLE
Terminal Position UPPER SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 14
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Samacsys Manufacturer LITTELFUSE
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 45 µs
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 2N1777A with alternatives

Compare S4008FS31 with alternatives