2N1777A vs MCR8D feature comparison

2N1777A Central Semiconductor Corp

Buy Now Datasheet

MCR8D Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us 50 V/us
DC Gate Trigger Current-Max 15 mA 15 mA
DC Gate Trigger Voltage-Max 2 V 1 V
Holding Current-Max 25 mA 30 mA
JEDEC-95 Code TO-64 TO-220AB
JESD-30 Code O-MUPM-D2 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 2 mA
Non-Repetitive Pk On-state Cur 60 A 80 A
Number of Elements 1 1
Number of Terminals 2 3
On-State Voltage-Max 1.85 V 1.8 V
On-state Current-Max 4700 A 8000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style POST/STUD MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 7.4 A 8 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA 10 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG THROUGH-HOLE
Terminal Position UPPER SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 25
Package Description FLANGE MOUNT, R-PSFM-T3

Compare 2N1777A with alternatives

Compare MCR8D with alternatives