Part Details for 2N6344AG by onsemi
Overview of 2N6344AG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2N6344AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8240 | Buy Now |
Part Details for 2N6344AG
2N6344AG CAD Models
2N6344AG Part Data Attributes:
|
2N6344AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6344AG
onsemi
Triac, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6344AG
This table gives cross-reference parts and alternative options found for 2N6344AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6344AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC210-4 | 200V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344AG vs MAC210-4 |
CQ220-10B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Central Semiconductor Corp | 2N6344AG vs CQ220-10B |
2N6347-A | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344AG vs 2N6347-A |
2N6348A | 600V, 12A, TRIAC, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | 2N6344AG vs 2N6348A |
BTA212-600B,127 | BTA212-600B | NXP Semiconductors | 2N6344AG vs BTA212-600B,127 |
SC146D | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344AG vs SC146D |
2N6343-A | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344AG vs 2N6343-A |
2N6346A-C | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344AG vs 2N6346A-C |
2N6348A-C | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344AG vs 2N6348A-C |
2N6346-A | 200V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344AG vs 2N6346-A |