Part Details for T1013DH by STMicroelectronics
Overview of T1013DH by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T1013DH
T1013DH CAD Models
T1013DH Part Data Attributes:
|
T1013DH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1013DH
STMicroelectronics
400V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for T1013DH
This table gives cross-reference parts and alternative options found for T1013DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1013DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC210A6 | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | T1013DH vs MAC210A6 |
T1012DH | 400V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | T1013DH vs T1012DH |
Q4010R5 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | T1013DH vs Q4010R5 |
MAC210-6 | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | T1013DH vs MAC210-6 |
MAC210A6 | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | T1013DH vs MAC210A6 |
MAC210A6 | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | T1013DH vs MAC210A6 |
MAC310A6 | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | T1013DH vs MAC310A6 |
BTB10-400BW | 400V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | T1013DH vs BTB10-400BW |
AC10DGML | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | NEC Electronics America Inc | T1013DH vs AC10DGML |