2N6344AG vs 2N6346A-C feature comparison

2N6344AG onsemi

Buy Now Datasheet

2N6346A-C Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Manufacturer Package Code 221A-07
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Samacsys Manufacturer onsemi
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 100 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2 V
Holding Current-Max 75 mA 40 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 600 V 200 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 2
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare 2N6344AG with alternatives

Compare 2N6346A-C with alternatives