Part Details for MAC210A6 by Loras Industries Inc
Overview of MAC210A6 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC210A6
MAC210A6 CAD Models
MAC210A6 Part Data Attributes:
|
MAC210A6
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
MAC210A6
Loras Industries Inc
TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC210A6
This table gives cross-reference parts and alternative options found for MAC210A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC210A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC210A6 | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210A6 vs MAC210A6 |
T1012DH | 400V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | MAC210A6 vs T1012DH |
Q4010R5 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC210A6 vs Q4010R5 |
MAC210-6 | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210A6 vs MAC210-6 |
MAC210A6 | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | MAC210A6 vs MAC210A6 |
MAC310A6 | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210A6 vs MAC310A6 |
BTB10-400BW | 400V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | MAC210A6 vs BTB10-400BW |
AC10DGML | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | NEC Electronics America Inc | MAC210A6 vs AC10DGML |
T1013DH | 400V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | MAC210A6 vs T1013DH |