Part Details for 2181VAM2245LTN110 by Fenghua (HK) Electronics Ltd
Overview of 2181VAM2245LTN110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2181VAM2245LTN110
2181VAM2245LTN110 CAD Models
2181VAM2245LTN110 Part Data Attributes
|
2181VAM2245LTN110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2181VAM2245LTN110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 900 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2181VAM2245LTN110
This table gives cross-reference parts and alternative options found for 2181VAM2245LTN110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2181VAM2245LTN110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2181VAM2245LHN2110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2245LTN110 vs 2181VAM2245LHN2110 |
1181VAM2245LHN9110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2245LTN110 vs 1181VAM2245LHN9110 |
2181VAM2245LHN9110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2245LTN110 vs 2181VAM2245LHN9110 |
187LMB400M2BG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 2181VAM2245LTN110 vs 187LMB400M2BG |
8181VAM2245LHN1110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2245LTN110 vs 8181VAM2245LHN1110 |
HL2G187M22045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 2181VAM2245LTN110 vs HL2G187M22045HA |
1181VAM2245LHN1110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2245LTN110 vs 1181VAM2245LHN1110 |
ELXM401LCN181MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | 2181VAM2245LTN110 vs ELXM401LCN181MP45S |
1181VAM2245LHN7110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2245LTN110 vs 1181VAM2245LHN7110 |
2181VAM2245LHN7110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VAM2245LTN110 vs 2181VAM2245LHN7110 |