ELXM401LCN181MP45S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF,

Overview of ELXM401LCN181MP45S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for ELXM401LCN181MP45S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXM401LCN181MP45S by Chemi-Con

ELXM401LCN181MP45S
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Length
45 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
990 mA
Terminal Finish
Tin (Sn)
Terminal Pitch
8 mm
Want to compare parts?
  1. ELXM401LCN181MP45S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF,
    VS

Alternate Parts for ELXM401LCN181MP45S

This table gives cross-reference parts and alternative options found for ELXM401LCN181MP45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXM401LCN181MP45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1181VAM2245LHN3110 CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXM401LCN181MP45S vs 1181VAM2245LHN3110
381LR181M400H452DA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, Cornell Dubilier Electronics Inc ELXM401LCN181MP45S vs 381LR181M400H452DA
HL2G187M22045HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics ELXM401LCN181MP45S vs HL2G187M22045HA
400MXC180MSN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ELXM401LCN181MP45S vs 400MXC180MSN22X45
8181VAM2245LHN4110 CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXM401LCN181MP45S vs 8181VAM2245LHN4110
8181VAM2245LHN7110 CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXM401LCN181MP45S vs 8181VAM2245LHN7110
2181VAM2245LHN9110 CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXM401LCN181MP45S vs 2181VAM2245LHN9110
187LMB400M2BG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, LEAD FREE Cornell Dubilier Electronics Inc ELXM401LCN181MP45S vs 187LMB400M2BG
2181VAM2245LHN5110 CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXM401LCN181MP45S vs 2181VAM2245LHN5110
8181VAM2245LTN110 CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXM401LCN181MP45S vs 8181VAM2245LTN110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXM401LCN181MP45S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXM401LCN181MP45S by Chemi-Con

Select Manufacturer
Which Manufacturer of ELXM401LCN181MP45S would you like to use for your alert(s)?
  • Please alert me when ELXM401LCN181MP45S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXM401LCN181MP45S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXM401LCN181MP45S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXM401LCN181MP45S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXM401LCN181MP45S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXM401LCN181MP45S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: