2181VAM2245LHN2110
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL

Overview of 2181VAM2245LHN2110 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 2181VAM2245LHN2110 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2181VAM2245LHN2110 by Fenghua (HK) Electronics Ltd

2181VAM2245LHN2110
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Length
45 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
950 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. 2181VAM2245LHN2110
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 2181VAM2245LHN2110

This table gives cross-reference parts and alternative options found for 2181VAM2245LHN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2181VAM2245LHN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1181VAM2245LHN3110 CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2181VAM2245LHN2110 vs 1181VAM2245LHN3110
381LR181M400H452DA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, Cornell Dubilier Electronics Inc 2181VAM2245LHN2110 vs 381LR181M400H452DA
HL2G187M22045HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics 2181VAM2245LHN2110 vs HL2G187M22045HA
400MXC180MSN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 2181VAM2245LHN2110 vs 400MXC180MSN22X45
8181VAM2245LHN4110 CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2181VAM2245LHN2110 vs 8181VAM2245LHN4110
8181VAM2245LHN7110 CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2181VAM2245LHN2110 vs 8181VAM2245LHN7110
2181VAM2245LHN9110 CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2181VAM2245LHN2110 vs 2181VAM2245LHN9110
187LMB400M2BG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, LEAD FREE Cornell Dubilier Electronics Inc 2181VAM2245LHN2110 vs 187LMB400M2BG
2181VAM2245LHN5110 CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2181VAM2245LHN2110 vs 2181VAM2245LHN5110
8181VAM2245LTN110 CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2181VAM2245LHN2110 vs 8181VAM2245LTN110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2181VAM2245LHN2110 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2181VAM2245LHN2110 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2181VAM2245LHN2110 would you like to use for your alert(s)?
  • Please alert me when 2181VAM2245LHN2110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2181VAM2245LHN2110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2181VAM2245LHN2110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2181VAM2245LHN2110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2181VAM2245LHN2110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2181VAM2245LHN2110 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: