Part Details for HL2G187M22045HA by Samwha Electronics
Overview of HL2G187M22045HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL2G187M22045HA
HL2G187M22045HA CAD Models
HL2G187M22045HA Part Data Attributes
|
HL2G187M22045HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HL2G187M22045HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.804984 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 970 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HL2G187M22045HA
This table gives cross-reference parts and alternative options found for HL2G187M22045HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL2G187M22045HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1181VAM2245LHN3110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2G187M22045HA vs 1181VAM2245LHN3110 |
381LR181M400H452DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Cornell Dubilier Electronics Inc | HL2G187M22045HA vs 381LR181M400H452DA |
400MXC180MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | HL2G187M22045HA vs 400MXC180MSN22X45 |
8181VAM2245LHN4110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2G187M22045HA vs 8181VAM2245LHN4110 |
8181VAM2245LHN7110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2G187M22045HA vs 8181VAM2245LHN7110 |
2181VAM2245LHN9110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2G187M22045HA vs 2181VAM2245LHN9110 |
187LMB400M2BG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | HL2G187M22045HA vs 187LMB400M2BG |
2181VAM2245LHN5110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2G187M22045HA vs 2181VAM2245LHN5110 |
8181VAM2245LTN110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2G187M22045HA vs 8181VAM2245LTN110 |
EKMM401VNN181MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | HL2G187M22045HA vs EKMM401VNN181MP45S |